Neutrik NC4FP1 XLR Connector 4 Pins Silver Metallic Sleeve Socket

Image Representative of Range

Neutrik NC4FP1 XLR Connector 4 Pins Silver Metallic Sleeve Socket

MPN
NC4FP1
Brand
Neutrik
EAN-13
2050000234620
Order Code
12-5214
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Neutrik NC4FP1 XLR connector sleeve socket has four silver straight pins and is a high-quality component for audio and video connectors. This durable nickel flange socket is typically used in professional audio equipment and broadcasting systems. Known for its reliability, the Neutrik XLR connector ensures optimal signal transmission.
Connector Type Socket
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
Colour Silver
Connector Body Material Metal
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 50V AC
Number of pins 4
Seal Type Push
Temperature Range -30 - +80°C
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot