Neutrik NC5MXX-B XX-Series XLR Connector Plug Straight 5 Pins Black

Image Representative of Range

Neutrik NC5MXX-B XX-Series XLR Connector Plug Straight 5 Pins Black

MPN
NC5MXX-B
Brand
Neutrik
EAN-13
7613187000287
Order Code
12-5239
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NC5MXX-B is a black, straight XLR connector with 5 pins, designed for robust audio and sound applications. Manufactured by Neutrik, this connector is known for its durability and reliable signal transmission. It is typically used in professional audio equipment, such as microphones and sound systems.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
AWG 18
Bend relief Yes
Colour Black
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of pins 5
Seal Type None
Socket diameter 3.5 - 8.0mm
Temperature Range -30 to +80°C
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot