Neutrik NC5FXX-B XX-Series XLR Socket 5-Pin Black Straight 1 piece

Image Representative of Range

Neutrik NC5FXX-B XX-Series XLR Socket 5-Pin Black Straight 1 piece

MPN
NC5FXX-B
Brand
Neutrik
EAN-13
7613187000119
Order Code
12-5231
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NC5FXX-B is a high-quality XLR connector featuring a straight socket design with 5 pins and a sleek black finish. Manufactured by Neutrik, it provides reliable audio connectivity and is often used in professional audio, studio settings, and live performances for secure signal transmission. This durable XLR connector is ideal for applications requiring robust and efficient audio connections.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
AWG 18
Bend relief Yes
Colour Black
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of pins 5
Seal Type Push
Socket diameter 3.5 - 8.0mm
Temperature Range -30 to +80°C
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot