Neutrik NC5FD-L-1 XLR Connector 5-Pin Silver Socket UL Certified

Image Representative of Range

Neutrik NC5FD-L-1 XLR Connector 5-Pin Silver Socket UL Certified

MPN
NC5FD-L-1
Brand
Neutrik
EAN-13
4049371067256
Order Code
12-5227
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

Neutrik's NC5FD-L-1 is a silver, 5-pin XLR connector sleeve socket with straight pins. It is a nickel-plated, flange connector suitable for audio and video applications. This reliable component is ideal for professional audio equipment and complex AV setups.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Colour Silver
Connector Body Material Nickel Plated Diecast
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of pins 5
Seal Type Push
Temperature Range -30 - +80°C
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot