Neutrik NC3FD-H-0 XLR Connector Sleeve Socket 3 Pins Silver

Image Representative of Range

Neutrik NC3FD-H-0 XLR Connector Sleeve Socket 3 Pins Silver

MPN
NC3FD-H-0
Brand
Neutrik
EAN-13
4049371065238
Order Code
12-5178
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NC3FD-H-0 is a high-quality XLR connector featuring a sleeve socket with right angle pins and three silver-plated contacts. It is designed for reliable signal transmission in professional audio applications. Commonly used in stage and studio environments, this connector ensures a secure and durable connection.
Connector Type Socket
No. of Contacts 3
Orientation Right Angle
Colour Silver
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 6A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Spring-lock
Temperature Range -30 - +80°C
Termination Print
Type Sleeve socket, right angle pins

Reviews

Be the first to submit a review

Trustpilot