Neutrik NC3MXX-BAG XX-Series XLR Connector Plug 3-Pin Straight Black

Image Representative of Range

Neutrik NC3MXX-BAG XX-Series XLR Connector Plug 3-Pin Straight Black

MPN
NC3MXX-BAG
Brand
Neutrik
EAN-13
7613187000355
Order Code
12-5208
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

Neutrik's NC3MXX-BAG is a straight XLR plug connector with three pins, designed in a sleek black finish. This durable audio and video connector is typically used in professional audio equipment, ensuring reliable and robust connections. Common applications include microphones, mixers, and sound systems.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 14
Bend relief Yes
Colour Black
Contact Material Silver plated
Height 2.50mm
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type None
Socket diameter 3.5 - 8.0mm
Temperature Range -30 to +80°C
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot