Neutrik NC7FXX XX-Series XLR Connector Socket 7 Pins Silver Straight

Image Representative of Range

Neutrik NC7FXX XX-Series XLR Connector Socket 7 Pins Silver Straight

MPN
NC7FXX
Brand
Neutrik
EAN-13
7613187000065
Order Code
12-5246
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
25+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NC7FXX is a high-quality XLR connector socket with a straight design featuring 7 pins and a silver finish. This connector is typically used in audio and professional sound applications for reliable signal transmission. Manufactured by Neutrik, it is ideal for use in studios, live performances, and broadcasting settings.
Connector Type Socket
No. of Contacts 7
Orientation In-Line
Mounting Style Cable Mount
AWG 18
Bend relief Yes
Colour Silver
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 7
Seal Type Push
Socket diameter 3.5 - 8.0mm
Temperature Range -30 to +80°C
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot