Neutrik NC3MXX-WT XX-Series XLR Connector Plug White 3 Pins 1 piece

Image Representative of Range

Neutrik NC3MXX-WT XX-Series XLR Connector Plug White 3 Pins 1 piece

MPN
NC3MXX-WT
Brand
Neutrik
EAN-13
4049371270144
Order Code
12-5210
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NC3MXX-WT is a white, straight XLR connector with three pins, produced by Neutrik. This XLR plug is typically used for reliable audio connections in professional sound equipment. Its robust construction ensures durability and consistent performance for audio and broadcasting applications.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 14
Bend relief Yes
Colour White
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type None
Socket diameter 3.5 - 8.0mm
Temperature Range -30 to +80°C
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot