Molex 39000038-4000 Mini Fit Connector Kit 4000 Pieces |
05-3407
|
|
|
1+ £57.58
Price per unit Ex VAT
|
Female |
24 - 18 |
Socket |
|
Brass tin plated |
5556T |
|
MINIFIT JR TERM FEMA |
|
05556 |
|
|
Molex MOL Power & Signal Sol. |
|
|
600V |
|
9A |
|
|
Molex 39000065-6000 Mini-fit Connector Set 6000 Pcs |
05-3417
|
|
|
1+ £402.88
Price per unit Ex VAT
|
Female |
28 - 22 |
Socket |
|
Phosphor bronze tin plated |
5556PBT2 |
|
MINIFIT JR TERM FEMA |
|
05556 |
|
|
Molex MOL Power & Signal Sol. |
|
|
600V |
|
9A |
|
|
Molex 39000073-4000 Mini Fit Connectors 4000 Pcs For Reliable Connections |
05-3422
|
|
|
1+ £778.90
Price per unit Ex VAT
|
Female |
24 - 18 |
Socket |
|
Brass |
5556GS4 |
|
MINIFIT JR TERM FEMA |
|
05556 |
|
|
Molex MOL Power & Signal Sol. |
|
|
600V |
|
9A |
|
|
Molex 39000077-4000 Mini Fit 4000 Pcs High-quality Connectors |
05-3425
|
|
|
1+ £59.28
Price per unit Ex VAT
|
Female |
22 - 16 |
Socket |
|
Brass tin plated |
5556T3 |
|
MINIFIT JR TERM FEMA |
|
05556 |
|
|
Molex MOL Power & Signal Sol. |
|
|
600V |
|
9A |
|
|
Molex 39000081-4000 Mini-fit Connectors 4000 Pcs |
05-3430
|
|
|
1+ £74.48
Price per unit Ex VAT
|
Male |
22 - 16 |
Plug |
|
Brass tin plated |
5558T3 |
|
MINIFIT JR TERM MALE |
|
05558 |
|
|
Molex MOL Power & Signal Sol. |
|
|
600V |
|
9A |
|
|
Molex 39000083-4000 Mini-fit Connectors 4000 Pcs Reliable Assembly |
05-3432
|
|
|
1+ £290.08
Price per unit Ex VAT
|
Male |
22 - 16 |
Plug |
|
Phosphor bronze tin plated |
5558PBT3 |
|
MINIFIT JR TERM MALE |
|
05558 |
|
|
Molex MOL Power & Signal Sol. |
|
|
600V |
|
9A |
|
|
Molex 39000181-4000 Mini-fit Connectors 4000 Pcs Durable Reliable |
05-3435
|
|
|
1+ £1208.63
Price per unit Ex VAT
|
Female |
24 - 18 |
Socket |
|
Phosphor bronze |
5556-PBGSP |
|
MINIFIT JR TERM FEMA |
|
05556 |
|
|
Molex MOL Power & Signal Sol. |
|
|
600V |
|
9A |
|
|
Molex 39000207-4000 Mini-fit Connector 4000 Pcs Durable Assembly |
05-3437
|
|
|
1+ £209.50
Price per unit Ex VAT
|
Female |
24 - 18 |
Socket |
|
Brass tin plated |
5556-SP |
|
MINIFIT JR TERM FEMA |
|
05556 |
|
|
Molex MOL Power & Signal Sol. |
|
|
600V |
|
9A |
|
|
Molex 428150042-2500 Mini-fit Connector 2500 Pcs Robust & Reliable |
05-3571
|
|
|
1+ £1376.50
Price per unit Ex VAT
|
Female |
16 - 14 |
Socket |
|
|
42815-0042 |
|
MF SR FEMALE CRIMP T |
|
42815 |
|
|
Molex MOL Power & Signal Sol. |
|
|
|
|
50A |
|
|
Molex 457501111-4000 Mini Fit Connectors 4000 Pcs Durable And Efficient |
05-3740
|
|
|
1+ £306.19
Price per unit Ex VAT
|
Female |
20 - 18 |
Socket |
|
Copper alloy tin plated |
45750-1111 |
|
+HCS (F) Crimp Trm |
|
45750 |
|
|
Molex MOL Power & Signal Sol. |
|
|
600V |
|
13A |
|
|
Molex 457501211-4000 Mini-fit Connector 4000 Pcs Efficient Design |
05-3743
|
|
Despatched within 4 working days - 1 in stock
|
1+ £1047.63
Price per unit Ex VAT
|
Female |
20 - 18 |
Socket |
|
Copper alloy |
45750-1211 |
|
+HCS (F) Crimp Trm |
|
45750 |
|
|
Molex MOL Power & Signal Sol. |
|
|
600V |
|
13A |
|
|
Molex 460121141-4000 Mini Fit Connector 4000 Pcs Reliable Fit |
05-3745
|
|
|
1+ £156.93
Price per unit Ex VAT
|
Male |
20 - 18 |
Plug |
|
Copper alloy tin plated |
46012-1141 |
|
+HCS (M) Crimp Trm |
|
46012 |
|
|
Molex MOL Power & Signal Sol. |
|
|
600V |
|
13A |
|
|
Molex 5600230448 Mini50 Receptacle Terminal Tin Unsealed L-grip |
05-4137
|
|
|
150+ £0.0288
Price per unit Ex VAT
|
Male |
22 |
Socket |
Power, Wire-to-Board |
Copper alloy tin plated |
|
PC |
|
piece |
|
Compliant per SJ/T 11365-2006 |
0.35mm² |
MOL Automotive |
4.0A |
64000 |
14V DC |
true |
4A |
10 |
Compliant per 2000/53/EC |