Molex 39000065-6000 Mini-fit Connector Set 6000 Pcs

MPN
39000065-6000
Brand
Molex
EAN-13
2050007108016
Order Code
05-3417
Country of Origin
USA
View Full Product Range (13)

Discontinued


Molex is the manufacturer of the MINI FIT 39000065-6000, a crimp contact component. This product is available in a package containing 6000 pieces, suitable for high-density wire-to-wire and wire-to-board applications. Its robust design is ideal for use in a variety of electronic and electrical environments.
Type Crimp contact
Pin or Socket Female
Wire Gauge 28 - 22
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Engineering Part No 5556PBT2
Engineering Series Name MINIFIT JR TERM FEMA
Engineering Series No 05556
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 600V
Test current 9A

Trustpilot