Molex 39000207-4000 Mini-fit Connector 4000 Pcs Durable Assembly

MPN
39000207-4000
Brand
Molex
EAN-13
2050007108238
Order Code
05-3437
Country of Origin
China
View Full Product Range (13)

Discontinued


Molex manufactures the MINI FIT 39000207-4000, a crimp contact component suitable for secure electrical connections. It is typically used in automotive and industrial applications, providing reliable performance in high-vibration environments. The package contains 4000 pieces, making it ideal for large-scale projects.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Connector Type Socket
Contact Finish Brass tin plated
Engineering Part No 5556-SP
Engineering Series Name MINIFIT JR TERM FEMA
Engineering Series No 05556
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 600V
Test current 9A

Trustpilot