Molex 39000073-4000 Mini Fit Connectors 4000 Pcs For Reliable Connections

MPN
39000073-4000
Brand
Molex
EAN-13
2050007108054
Order Code
05-3422
Country of Origin
USA
View Full Product Range (13)

Discontinued


Molex's MINI FIT 39000073-4000 is a crimp contact designed for secure electrical connections. It is typically used in consumer electronics and industrial equipment, ensuring reliable power and signal transmission. The package contains 4000 pieces, suitable for large-scale production and assembly.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Connector Type Socket
Contact Finish Brass
Engineering Part No 5556GS4
Engineering Series Name MINIFIT JR TERM FEMA
Engineering Series No 05556
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 600V
Test current 9A

Trustpilot