Molex 39000181-4000 Mini-fit Connectors 4000 Pcs Durable Reliable

MPN
39000181-4000
Brand
Molex
EAN-13
2050007108177
Order Code
05-3435
Country of Origin
USA
View Full Product Range (13)

Discontinued


The Molex Mini Fit 39000181-4000 is a crimp contact component, designed for secure electrical connections. With a package containing 4000 pieces, it is ideal for large-scale production needs. Commonly used in automotive and consumer electronics applications, it ensures reliable and efficient connectivity.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Connector Type Socket
Contact Finish Phosphor bronze
Engineering Part No 5556-PBGSP
Engineering Series Name MINIFIT JR TERM FEMA
Engineering Series No 05556
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 600V
Test current 9A

Trustpilot