Molex 39000081-4000 Mini-fit Connectors 4000 Pcs

MPN
39000081-4000
Brand
Molex
EAN-13
2050007108108
Order Code
05-3430
Country of Origin
USA
View Full Product Range (13)

Discontinued


Molex manufactures the Mini Fit 39000081-4000, a crimp contact included in a pack of 4000 pieces. These contacts are typically used in electrical and electronic assemblies requiring reliable connections. They are ideal for applications in power supplies, automotive electronics, and industrial equipment.
Type Crimp contact
Pin or Socket Male
Wire Gauge 22 - 16
Connector Type Plug
Contact Finish Brass tin plated
Engineering Part No 5558T3
Engineering Series Name MINIFIT JR TERM MALE
Engineering Series No 05558
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 600V
Test current 9A

Trustpilot