Molex 460121141-4000 Mini Fit Connector 4000 Pcs Reliable Fit

MPN
460121141-4000
Brand
Molex
EAN-13
2050007114338
Order Code
05-3745
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £182.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Molex manufactures the MINI FIT 460121141-4000, a crimp contact renowned for its durability and reliability. This product is typically used for electrical interconnections in automotive and industrial applications. The package includes 4000 pieces, making it suitable for large-scale projects.
Type Crimp contact
Wire Gauge 20 - 18
Connector Type Plug
Contact Finish Copper alloy tin plated
Engineering Part No 46012-1141
Engineering Series Name +HCS (M) Crimp Trm
Engineering Series No 46012
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 600V
Test current 13A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot