Molex 457501211-4000 Mini-fit Connector 4000 Pcs Efficient Design

MPN
457501211-4000
Brand
Molex
EAN-13
2050007114291
Order Code
05-3743
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1232.50 £1047.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Molex manufactures the Mini-Fit 457501211-4000, which is a crimp contact. This product boasts a robust design ideal for high-power wire-to-board and wire-to-wire connection systems. It is commonly used in consumer electronics and automotive applications, with a package containing 4000 pieces.
Type Crimp contact
Pin or Socket Female
Wire Gauge 20 - 18
Connector Type Socket
Contact Finish Copper alloy
Engineering Part No 45750-1211
Engineering Series Name +HCS (F) Crimp Trm
Engineering Series No 45750
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 600V
Test current 13A

Reviews

Be the first to submit a review

Trustpilot