Molex 39000083-4000 Mini-fit Connectors 4000 Pcs Reliable Assembly

MPN
39000083-4000
Brand
Molex
EAN-13
2050007108122
Order Code
05-3432
Country of Origin
USA
View Full Product Range (13)

Discontinued


The Molex crimp contact 39000083 is a high-quality component known for its durability and reliable performance. Typically packaged as 4000 pieces, it is often used in electrical and electronic connections. It is ideal for applications requiring secure and efficient connectivity.
Type Crimp contact
Pin or Socket Male
Wire Gauge 22 - 16
Connector Type Plug
Contact Finish Phosphor bronze tin plated
Engineering Part No 5558PBT3
Engineering Series Name MINIFIT JR TERM MALE
Engineering Series No 05558
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 600V
Test current 9A

Trustpilot