Molex 457501111-4000 Mini Fit Connectors 4000 Pcs Durable And Efficient

Order Code:

05-3740

Brand: Molex MPN: 457501111-4000 EAN-13: 2050007114277
Qty Unit Price (Ex VAT)
1+ £306.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Mini Fit 457501111-4000 by Molex is a crimp contact with a content of 4000 pieces. It is commonly used in electrical applications to ensure secure connections in wiring systems. Molex's crimp contacts are known for their reliability and are typically utilised in automotive and consumer electronics.
Type Crimp contact
Wire Gauge 20 - 18
Connector Type Socket
Contact Finish Copper alloy tin plated
Engineering Part No 45750-1111
Engineering Series Name +HCS (F) Crimp Trm
Engineering Series No 45750
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated Voltage 600V
Test current 13A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot