Molex 39000038-4000 Mini Fit Connector Kit 4000 Pieces

MPN
39000038-4000
Brand
Molex
EAN-13
2050007107927
Order Code
05-3407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £67.74 £57.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Molex manufactures the MINI FIT 39000038-4000, a crimp contact part known for its reliability and secure electrical connections. This product, with a content of 4000 pieces, is suitable for use in various applications, such as automotive and telecommunications. It is designed to provide efficient and robust connectivity solutions.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Connector Type Socket
Contact Finish Brass tin plated
Engineering Part No 5556T
Engineering Series Name MINIFIT JR TERM FEMA
Engineering Series No 05556
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 600V
Test current 9A

Reviews

Be the first to submit a review

Trustpilot