Molex is the manufacturer of the 5600230448 crimp contact, offered as a single piece in this listing. This component is designed for secure electrical connections, ensuring reliable performance in various electronic systems. Typical applications include use in automotive, telecommunications, and consumer electronics industries.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
22 |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Connector cross section |
0.35mm² |
| Connector Type |
Socket |
| Contact Finish |
Copper alloy tin plated |
| Current maximum per contact |
4.0A |
| Delivery unit |
64000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
10 |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
560023-0448 |
| First published date |
2015-05-27 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34; 33 |
| Gender |
Female |
| Grip code |
L |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Copper Alloy |
| Material plating mating |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
64000 |
| Misc Attribute |
MOL Automotive |
| Net weight |
0.049/g |
| Packaging Type |
Tape on Full reel |
| Primary pack qty |
16000 |
| Product name |
CTX50 |
| Product number display |
5600230448 |
| Product number hyphen |
560023-0448 |
| Product number sap |
5600230448 |
| Rated voltage |
14V DC |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
560023 |
| Replacement part number |
5600230748 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Test current |
4A |
| Upc |
889056029063 |
| Voltage maximum |
14V DC |
| Wire insulation diameter |
1.10-1.40mm |
| Wire size mm |
0.35 |