Molex 39000077-4000 Mini Fit 4000 Pcs High-quality Connectors

MPN
39000077-4000
Brand
Molex
EAN-13
2050007108078
Order Code
05-3425
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £68.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Molex is the manufacturer of the Mini Fit 39000077-4000, a crimp contact component. It features a high-quality connection ideal for robust and reliable wire-to-wire or wire-to-board applications. Typically used in electronics and electrical systems, this component is supplied in large quantities with 4,000 pieces per package.
Type Crimp contact
Wire Gauge 22 - 16
Connector Type Socket
Contact Finish Brass tin plated
Engineering Part No 5556T3
Engineering Series Name MINIFIT JR TERM FEMA
Engineering Series No 05556
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 600V
Test current 9A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot