Leoni 76781073K000-1 Automotive Wire FLY 0.75mm² PVC Black Per Metre |
12-3704
|
|
Despatched within 4 working days - 280 in stock
|
10+ £0.494
Price per unit Ex VAT
|
Black |
0.75mm² |
FLY |
|
FLY |
|
|
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
Leoni 76781073K666-1 Automotive Wire FLY 1x0.75mm² Green PVC per metre |
12-3708
|
|
Despatched within 4 working days - 388 in stock
|
10+ £0.514
Price per unit Ex VAT
|
Green |
0.75mm² |
FLY |
|
FLY |
|
|
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
Leoni 76781104K003-1 Automotive Wire FLY 1.50mm² Black/Red PVC Per Metre |
12-3715
|
|
Despatched within 4 working days - 520 in stock
|
5+ £0.810
Price per unit Ex VAT
|
Black & Red |
1.50mm² |
FLY |
|
|
FLRY-A |
FLY |
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
Leoni 76781104K006-1 Automotive Wire FLY 1x1.50mm² PVC Black/Green |
12-3716
|
|
Despatched within 4 working days - 373 in stock
|
5+ £0.810
Price per unit Ex VAT
|
Black & Green |
1.50mm² |
FLY |
|
FLY |
|
|
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
Leoni 76781104K770-1 Automotive Wire FLY 1x1.50mm² Grey/Black PVC Insulated |
12-3722
|
|
Despatched within 4 working days - 121 in stock
|
5+ £0.810
Price per unit Ex VAT
|
Grey & Black |
1.50mm² |
FLY |
|
FLY |
|
|
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
Leoni 76781104K888-1 Automotive Wire FLY 1x1.50mm² Brown PVC Insulation |
12-3725
|
|
Despatched within 4 working days - 136 in stock
|
5+ £0.949
Price per unit Ex VAT
|
Brown |
1.50mm² |
FLY |
|
FLY |
|
|
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
Leoni 76781104K999-1 Automotive Wire FLY 1.50mm² White PVC per metre |
12-3726
|
|
Despatched within 4 working days - 363 in stock
|
5+ £0.810
Price per unit Ex VAT
|
White |
1.50mm² |
FLY |
|
FLY |
|
|
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
Leoni 76781113K111-1 Automotive Wire Yellow 1x2.50mm² Per Metre |
12-3728
|
|
|
3+ £1.37
Price per unit Ex VAT
|
Yellow |
2.50mm² |
FLY |
|
FLY |
|
|
|
400m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
Leoni 76781119K333-1 Automotive Wire FLY 4mm² Red PVC Insulation |
12-3734
|
|
|
2+ £2.15
Price per unit Ex VAT
|
Red |
4.0mm² |
FLY |
|
FLY |
|
|
4mm |
200m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
Leoni 76781126K000-1 Automotive Wire FLY 1x6mm² Black PVC Insulation |
12-3735
|
|
Despatched within 4 working days - 180 in stock
|
2+ £3.18
Price per unit Ex VAT
|
Black |
6.0mm² |
FLY |
|
FLY 6 |
|
|
4.60mm |
200m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
Leoni 76783113K777-1 Automotive Wire PVC Insulation 1x2.50mm² Grey |
12-3953
|
|
|
5+ £1.23
Price per unit Ex VAT
|
Grey |
2.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
|
3mm |
400m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
Leoni 76783121K339-1 Automotive Wire PVC 1x6mm² Red/White per metre |
12-3957
|
|
|
2+ £3.12
Price per unit Ex VAT
|
Red & White |
6.0mm² |
FLRY-B |
Type B |
FLRY-B |
|
|
|
200m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |