Leoni 76781073K000-1 Automotive Wire FLY 0.75mm² PVC Black Per Metre

Image Representative of Range

Leoni 76781073K000-1 Automotive Wire FLY 0.75mm² PVC Black Per Metre

MPN
76781073K000-1
Brand
Leoni
EAN-13
2050001023278
Order Code
12-3704
Country of Origin
Poland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 401 in stock

The Leoni 76781073K000-1 automotive wire is a black, flexible wire with a cross-section of 0.75 mm², ideal for internal and switchboard wiring. Sold per metre, this FLY braid wire is designed for durable performance in automotive applications. It is suitable for a variety of wiring tasks within vehicles, offering reliable conductivity and protection.
Colour Black
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot