Christmas Opening Hours and Delivery Dates here
Leoni 76783113K777-1 Automotive Wire PVC Insulation 1x2.50mm² Grey

Image Representative of Range

Leoni 76783113K777-1 Automotive Wire PVC Insulation 1x2.50mm² Grey

Order Code:

12-3953

Brand: Leoni MPN: 76783113K777-1 EAN-13: 2050000907395
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 available to back orderBack-order availability date - 16/01/2026

Leoni manufactures the FLRY-B 1 x 2.50 mm² automotive wire, model 76783113K777-1. This grey wire is sold per metre and is suitable for internal and switchboard wiring applications within vehicles. The braid type construction ensures flexibility and durability in automotive environments.
Colour Grey
Conductor Cross Sectional 2.50mm²
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot