Leoni 76781119K333-1 Automotive Wire FLY 4mm² Red PVC Insulation

MPN
76781119K333-1
Brand
Leoni
EAN-13
2050001023599
Order Code
12-3734
Country of Origin
Poland
View Full Product Range (12)

Discontinued


Leoni manufactures the 76781119K333-1 automotive wire, featuring a 4 mm² red braid designed for internal and switchboard wiring. This durable wire is suitable for various automotive applications, ensuring reliable performance. Sold per metre, it provides flexibility for custom wiring needs.
Colour Red
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Outside Ø 4mm
Packaged No
Sold by Metre 200m
Standards See data sheet
Temperature Range -40 - +90°C

Trustpilot