Leoni 76781104K003-1 Automotive Wire FLY 1.50mm² Black/Red PVC Per Metre

MPN
76781104K003-1
Brand
Leoni
EAN-13
2050001023513
Order Code
12-3715
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.810
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 520 in stock

Leoni manufactures the 76781104K003-1 automotive wire, featuring a cross-section of 1 x 1.50 mm² with black and red colouring. This versatile wiring braid is ideal for internal and switchboard wiring applications. It is sold per metre, allowing custom lengths for specific automotive requirements.
Colour Black & Red
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 1 FLRY-A
Misc Attribute 2 FLY
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot