Leoni 76781104K999-1 Automotive Wire FLY 1.50mm² White PVC per metre

Image Representative of Range

Leoni 76781104K999-1 Automotive Wire FLY 1.50mm² White PVC per metre

MPN
76781104K999-1
Brand
Leoni
EAN-13
2050001023452
Order Code
12-3726
Country of Origin
Poland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 367 in stock

Leoni manufactures the 76781104K999-1 automotive wire, featuring a FLY type with a cross-section of 1 x 1.50 mm², available in white and sold per metre. This wire is typically used for internal and switchboard wiring in automotive applications. Its durable construction makes it ideal for securing reliable braid wire connections.
Colour White
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot