Leoni 76781104K888-1 Automotive Wire FLY 1x1.50mm² Brown PVC Insulation

Image Representative of Range

Leoni 76781104K888-1 Automotive Wire FLY 1x1.50mm² Brown PVC Insulation

MPN
76781104K888-1
Brand
Leoni
EAN-13
2050001023421
Order Code
12-3725
Country of Origin
Poland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.949
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

Leoni's 76781104K888-1 automotive wire features a single core of 1.50 mm² in a brown colour, ideal for custom lengths as it is sold per metre. This FLY braid wire offers durable internal wiring solutions, commonly used in switchboard and automotive applications. Leoni ensures quality and reliability, focusing on efficient performance in various electrical systems.
Colour Brown
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot