Leoni 76781073K666-1 Automotive Wire FLY 1x0.75mm² Green PVC per metre

Image Representative of Range

Leoni 76781073K666-1 Automotive Wire FLY 1x0.75mm² Green PVC per metre

MPN
76781073K666-1
Brand
Leoni
EAN-13
2050001023292
Order Code
12-3708
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 411 in stock

The Leoni 76781073K666-1 automotive wire features a FLY 1 x 0.75 mm² braid design in green, sold per metre. Manufactured by Leoni, this wire is commonly used for internal and switchboard wiring. It is ideal for automotive applications, providing reliable electrical connectivity.
Colour Green
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot