Christmas Opening Hours and Delivery Dates here
Leoni 76781113K111-1 Automotive Wire Yellow 1x2.50mm² Per Metre

Image Representative of Range

Leoni 76781113K111-1 Automotive Wire Yellow 1x2.50mm² Per Metre

Order Code:

12-3728

Brand: Leoni MPN: 76781113K111-1 EAN-13: 2050001023551
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 16/01/2026

Leoni is the manufacturer of the 76781113K111-1 Automotive wire FLY, which features a yellow 1 x 2.50 mm² internal wiring design and is sold per metre. This wiring braid is ideal for use in both switchboard and general automotive wiring applications. Its durable construction ensures reliable performance in various electrical systems.
Colour Yellow
Conductor Cross Sectional 2.50mm²
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot