Leoni 76781126K000-1 Automotive Wire FLY 1x6mm² Black PVC Insulation

Image Representative of Range

Leoni 76781126K000-1 Automotive Wire FLY 1x6mm² Black PVC Insulation

MPN
76781126K000-1
Brand
Leoni
EAN-13
2050000907470
Order Code
12-3735
Country of Origin
Poland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

The Leoni 76781126K000-1 automotive wire, featuring a 6 mm² cross-section, is sold per metre and comes in black. This high-quality wire is ideal for internal and switchboard wiring applications, ensuring reliable electrical connections. Manufactured by Leoni, it's designed to meet demanding automotive wiring requirements.
Colour Black
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY 6
Outside Ø 4.60mm
Packaged No
Sold by Metre 200m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot