Leoni 76783121K339-1 Automotive Wire PVC 1x6mm² Red/White per metre

Leoni 76783121K339-1 Automotive Wire PVC 1x6mm² Red/White per metre

MPN
76783121K339-1
Brand
Leoni
EAN-13
2050001023261
Order Code
12-3957
Country of Origin
Poland

Discontinued


The Leoni 76783121K339-1 automotive wire is FLRY-B type, featuring a single core with a 6 mm² cross-section, available in red and white. It is designed for internal wiring and switchboard applications. The wire is sold per metre, ensuring versatility for use in automotive projects.
Colour Red & White
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 200m
Standards See data sheet
Temperature Range -40 - +105°C

Trustpilot