Lütze 490218 USB 3.0 Mounted Socket With Hinged Lid M22 Thread |
09-7880
|
|
2 available to back orderBack-order availability date - 15/01/2026
|
1+ £43.92
Price per unit Ex VAT
|
Black |
|
|
|
CuSn |
PA |
|
|
+70°C |
-20°C |
USB-3.0 A/A F/F KD |
0.9A |
5 - 30V |
9 |
|
Lütze 490219.0030 USB 3.0 Mounted Socket 0.3m Cable Hinged Lid |
09-7881
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £53.88
Price per unit Ex VAT
|
Black |
0.3m |
|
|
CuSn |
PA |
|
|
+70°C |
-5°C |
USB-3.0 A/A F/M 0,3m PVC KD |
0.9A |
5 - 30V |
9 |
|
Lütze 490219.0060 USB 3.0 Socket 0.6m Cable Hinged Lid USB-A/A M/F |
09-7882
|
|
2 available to back orderBack-order availability date - 15/01/2026
|
1+ £54.16
Price per unit Ex VAT
|
Black |
0.6m |
|
|
CuSn |
PA |
|
|
+70°C |
-5°C |
USB-3.0 A/A F/M 0,6m PVC KD |
0.9A |
5 - 30V |
9 |
|
Lütze 490219.0100 USB 3.0 Socket w/Cable Hinged Lid M22 Thread |
09-7883
|
|
2 available to back orderBack-order availability date - 15/01/2026
|
1+ £55.84
Price per unit Ex VAT
|
Black |
|
1m |
|
CuSn |
|
PA |
|
+70°C |
-5°C |
USB-3.0 A/A F/M 1,0m PVC KD |
0.9A |
5 - 30V |
9 |
|
Lütze 490219.0150 USB 3.0 Socket 1.5m Cable Hinged Lid M22 Thread |
09-7884
|
|
3 available to back orderBack-order availability date - 15/01/2026
|
1+ £57.53
Price per unit Ex VAT
|
Black |
|
1.5m |
|
CuSn |
|
PA |
|
+70°C |
-5°C |
USB-3.0 A/A F/M 1,5m PVC KD |
0.9A |
5 - 30V |
9 |
|
Lütze 490219.0200 USB 3.0 Socket Cable 2.0m Hinged Lid Front Mount |
09-7885
|
|
2 available to back orderBack-order availability date - 15/01/2026
|
1+ £58.15
Price per unit Ex VAT
|
Black |
|
2m |
|
CuSn |
|
PA |
|
+70°C |
-5°C |
USB-3.0 A/A F/M 2,0m PVC KD |
0.9A |
5 - 30V |
9 |
|
Lütze 490219.0500 USB 3.0 Mounted Socket 5m Cord Hinged Lid |
09-7886
|
|
3 available to back orderBack-order availability date - 15/01/2026
|
1+ £62.77
Price per unit Ex VAT
|
Black |
|
5m |
|
CuSn |
|
PA |
|
|
|
USB-3.0 A/A F/M 5,0m PVC KD |
0.9A |
5 - 30V |
9 |
|
Lütze 493112 USB-3.0 Mounting Socket A/A F/F 180° Hinged Lid |
09-7902
|
|
3 available to back orderBack-order availability date - 15/01/2026
|
1+ £29.77
Price per unit Ex VAT
|
|
|
|
8 |
CuSn, gold plated |
|
|
Black |
+70°C |
-20°C |
USB-3.0 A/A F/F 180° PC |
0.9A |
5V |
|
|
Lütze 493113.0050 USB 3.0 Socket F/M 0.5m PVC Shielded Hinged Lid |
09-7903
|
|
2 available to back orderBack-order availability date - 15/01/2026
|
1+ £38.13
Price per unit Ex VAT
|
|
0.5m |
|
8 |
CuSn, gold plated |
|
|
|
+80°C |
-20°C |
USB-3.0 A/A F/M 180° 0,5m PVC PC |
0.25 - 1.5A |
5V |
|
|
Lütze 493113.0150 USB 3.0 A/A F/M 180° Socket 1.5m PVC Hinged Lid |
09-7904
|
|
2 available to back orderBack-order availability date - 15/01/2026
|
1+ £45.29
Price per unit Ex VAT
|
|
1.5m |
|
8 |
CuSn, gold plated |
|
|
|
+80°C |
-20°C |
USB-3.0 A/A F/M 180° 1,5m PVC PC |
0.25 - 1.5A |
5V |
|
|
Lütze 493113.0300 Mounting Socket USB3.0 A/A 180° 3m PVC Hinged Lid |
09-7905
|
|
2 available to back orderBack-order availability date - 15/01/2026
|
1+ £52.94
Price per unit Ex VAT
|
|
3m |
|
8 |
CuSn, gold plated |
|
|
|
+80°C |
-20°C |
USB-3.0 A/A F/M 180° 3,0m PVC PC |
0.25 - 1.5A |
5V |
|
|
Lütze 493114.0050 USB 3.0 Mounting Socket 90° 0.5m PVC Shielded |
09-7906
|
|
1 available to back orderBack-order availability date - 15/01/2026
|
1+ £39.19
Price per unit Ex VAT
|
|
|
0.5m |
|
CuSn, gold plated |
|
|
|
+80°C |
-20°C |
USB-3.0 A/A F/M 90° 0,5m PVC PC |
0.25 - 1.5A |
5V |
8 |
|
Lütze 493114.0150 Mounting Socket USB-3.0 A/A F/M 90° 1.5m PVC PC |
09-7907
|
|
2 available to back orderBack-order availability date - 15/01/2026
|
1+ £46.33
Price per unit Ex VAT
|
|
1.5m |
|
|
CuSn, gold plated |
|
|
|
+80°C |
-20°C |
USB-3.0 A/A F/M 90° 1,5m PVC PC |
0.25 - 1.5A |
5V |
|
8 |
Lütze 493114.0300 USB 3.0 Mounting Socket F/M 90° 3m PVC Hinged Lid |
09-7908
|
|
Available to back order
|
1+ £53.98
Price per unit Ex VAT
|
|
3m |
|
|
CuSn, gold plated |
|
|
|
+80°C |
-20°C |
USB-3.0 A/A F/M 90° 3,0m PVC PC |
0.25 - 1.5A |
5V |
|
8 |
Lütze 493116 USB 3.0 Panel Mount Socket 180° Hinged Lid Shielded |
09-7909
|
|
Available to back order
|
1+ £34.62
Price per unit Ex VAT
|
|
|
|
|
CuSn, gold plated |
|
|
Black |
+70°C |
-20°C |
USB-3.0 B/A F/F 180° PC |
0.9A |
5V |
|
8 |
Lütze 493120 Mounting Socket USB-3.1 C/C 180° Hinged Lid Shielded |
09-7911
|
|
Available to back order
|
1+ £30.77
Price per unit Ex VAT
|
|
|
|
|
CuSn, gold plated |
|
|
Black |
+60°C |
-10°C |
USB-3.1 C/C F/F 180° PC |
5A |
5V |
|
24 |