Lütze 493114.0150 Mounting Socket USB-3.0 A/A F/M 90° 1.5m PVC PC

MPN
493114.0150
Brand
Lütze
EAN-13
4043961170210
Order Code
09-7907
Country of Origin
Czech Republic
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £46.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lütze mounting socket USB-3.0 A/A F/M 90° features a hinged lid and PVC construction, offering durability and ease of use. The 1.5m length makes it suitable for connecting devices in tight spaces. This product is ideal for professional and industrial applications requiring reliable USB connectivity.
Type USB-3.0 A/A F/M 90° 1,5m PVC PC
Gender Socket
No. of Contacts 9
Mounting Direction Straight
Cable Length 1.5m
Contact Material CuSn, gold plated
IP Rating IP65, IP67, IP68, IP69
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute USB-3.0 A/A F/M 90° 1,5m PVC PC
Nominal current (details) 0.25 - 1.5A
Nominal voltage (details) 5V
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot