Lütze 490219.0060 USB 3.0 Socket 0.6m Cable Hinged Lid USB-A/A M/F

MPN
490219.0060
Brand
Lütze
EAN-13
4043961168149
Order Code
09-7882
Country of Origin
Czech Republic
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £54.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Lütze 490219.0060 is a USB 3.0 mounted socket with a 0.6m cable and a hinged lid for protection. It features USB-3.0 A/A female to male connectors and is constructed with durable PVC material, making it suitable for rapid data transmission and reliable connectivity in industrial settings. This product is ideal for applications requiring secure and efficient data connections, such as computer or electronic equipment connections in high-use environments.
Cable Length 0.6m
Colour Black
Type USB-3.0 A/A F/M 0,6m PVC KD
Contact Material CuSn
IP Rating IP65, IP67, IP68, IP69
Material PA
Maximum Temperature +70°C
Min. temperature -5°C
Misc Attribute USB-3.0 A/A F/M 0,6m PVC KD
Nominal current (details) 0.9A
Nominal voltage (details) 5 - 30V
Pins 9

Reviews

Be the first to submit a review

Trustpilot