Lütze 493114.0050 USB 3.0 Mounting Socket 90° 0.5m PVC Shielded

Order Code:

09-7906

Brand: Lütze MPN: 493114.0050 EAN-13: 4043961170227

Discontinued


The Lütze 493114.0050 is a USB-3.0 A/A F/M 90° mounting socket featuring a 0.5m PVC PC cable with a hinged lid for added protection. It's well-suited for secure data connections and easy installation at a 90-degree angle. Ideal for use in situations requiring robust and efficient data transfer.
Cable Length 0.5m
Connector 1 USB 3.0 A female
Connector 2 USB 3.0 A female
Colour Black/Blue
Type USB-3.0 A/A F/M 90° 0,5m PVC PC
Contact Material CuSn, gold plated
Max. temperature +80°C
Min. temperature -20°C
Misc Attribute USB-3.0 A/A F/M 90° 0,5m PVC PC
Nominal current (details) 0.25 - 1.5A
Nominal voltage (details) 5V
Pins 8

Trustpilot