Lütze 490218 USB 3.0 Mounted Socket With Hinged Lid M22 Thread

MPN
490218
Brand
Lütze
EAN-13
4043961162581
Order Code
09-7880
Country of Origin
Czech Republic
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £44.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lütze 490218 is a mounted USB 3.0 socket with a hinged lid for front mounting, designed with a thread M22. This USB-3.0 A/A F/F KD socket offers high-speed data transfer and durable connectivity. It is ideal for applications requiring robust USB connectivity in industrial and automation environments.
Type USB-3.0 A/A F/F KD
Gender Socket
No. of Contacts 9
Mounting Direction Straight
Colour Black
Contact Material CuSn
IP Rating IP65, IP67, IP68, IP69
Material PA
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute USB-3.0 A/A F/F KD
Nominal current (details) 0.9A
Nominal voltage (details) 5 - 30V
Pins 9

Reviews

Be the first to submit a review

Trustpilot