Lütze 493114.0300 USB 3.0 Mounting Socket F/M 90° 3m PVC Hinged Lid

MPN
493114.0300
Brand
Lütze
EAN-13
4043961170203
Order Code
09-7908
Country of Origin
Czech Republic
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £54.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Lütze Mounting socket USB-3.0 A/A F/M 90° 3.0m PVC PC with hinged lid is a durable and flexible solution for secure USB 3.0 connections. Featuring a 90-degree orientation and a 3.0-metre PVC cable, it is ideal for tight spaces and demanding applications. Typical uses include industrial automation systems and high-speed data transfer networks.
Cable Length 3m
Type USB-3.0 A/A F/M 90° 3,0m PVC PC
Contact Material CuSn, gold plated
IP Rating IP65, IP67, IP68, IP69
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute USB-3.0 A/A F/M 90° 3,0m PVC PC
Nominal current (details) 0.25 - 1.5A
Nominal voltage (details) 5V
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot