Lütze 493120 Mounting Socket USB-3.1 C/C 180° Hinged Lid Shielded

MPN
493120
Brand
Lütze
EAN-13
4043961170180
Order Code
09-7911
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £28.03
10+ £26.52
100+ £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Lütze product, model 493120, is a USB-3.1 C/C F/F 180° PC mounting socket with a hinged lid. It allows for secure and high-speed USB connections, suitable for applications requiring reliable data transfer. This component is ideal for electronic devices needing durable port solutions.
Type USB-3.1 C/C F/F 180° PC
Gender Socket
No. of Contacts 9
Mounting Direction Straight
Contact Material CuSn, gold plated
Factory colour Black
IP Rating IP65, IP67, IP68, IP69
Maximum Temperature +60°C
Min. temperature -10°C
Misc Attribute USB-3.1 C/C F/F 180° PC
Nominal current (details) 5A
Nominal voltage (details) 5V
Number of pins 24
Shielded/Shrouded Shielded

Reviews

Be the first to submit a review

Trustpilot