Lütze 490219.0100 USB 3.0 Socket w/Cable Hinged Lid M22 Thread

MPN
490219.0100
Brand
Lütze
EAN-13
4043961162598
Order Code
09-7883
Country of Origin
Czech Republic
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £56.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lütze USB-3.0 A/A F/M 1,0m PVC KD is a high-quality mounted socket with a cable and hinged lid. This product, 490219.0100, features a 1.0-metre PVC-covered cable designed for reliable data transfer and connection between devices. It is ideal for use in industrial environments where maintaining a stable USB 3.0 connection is essential.
Cable Length 1m
Connector 1 USB 3.0 A female
Connector 2 USB 3.0 A female
Colour Black
Type USB-3.0 A/A F/M 1,0m PVC KD
Case Material PA
Contact Material CuSn
IP Rating IP65, IP67, IP68, IP69
Maximum Temperature +70°C
Min. temperature -5°C
Misc Attribute USB-3.0 A/A F/M 1,0m PVC KD
Nominal current (details) 0.9A
Nominal voltage (details) 5 - 30V
Pins 9

Reviews

Be the first to submit a review

Trustpilot