Lütze 490219.0150 USB 3.0 Socket 1.5m Cable Hinged Lid M22 Thread

MPN
490219.0150
Brand
Lütze
EAN-13
4043961168156
Order Code
09-7884
Country of Origin
Czech Republic
View Full Product Range (17)

Discontinued


The Lütze USB 3.0 mounted socket with a 1.5m cable features a hinged lid for protection. This Lütze 490219.0150 connector supports fast data transfer and is suitable for secure in-field connections. It is typically used in industrial and technical environments requiring reliable USB connectivity.
Cable Length 1.5m
Connector 1 USB 3.0 A female
Connector 2 USB 3.0 A female
Colour Black
Type USB-3.0 A/A F/M 1,5m PVC KD
Case Material PA
Contact Material CuSn
IP Rating IP65, IP67, IP68, IP69
Maximum Temperature +70°C
Min. temperature -5°C
Misc Attribute USB-3.0 A/A F/M 1,5m PVC KD
Nominal current (details) 0.9A
Nominal voltage (details) 5 - 30V
Pins 9

Trustpilot