Lütze 490219.0500 USB 3.0 Mounted Socket 5m Cord Hinged Lid

MPN
490219.0500
Brand
Lütze
EAN-13
4043961168170
Order Code
09-7886
Country of Origin
Czech Republic
View Full Product Range (17)

Discontinued


Lütze 490219.0500, USB 3.0 mounted socket with cable features a 5.0 metre long PVC cable with a hinged lid for protection. The USB-3.0 A/A F/M configuration offers reliable and fast data transfer in industrial or office environments. This robust design makes it ideal for securely connecting and extending USB devices in various applications.
Cable Length 5m
Connector 1 USB 3.0 A female
Connector 2 USB 3.0 A female
Colour Black
Type USB-3.0 A/A F/M 5,0m PVC KD
Case Material PA
Contact Material CuSn
IP Rating IP65, IP67, IP68, IP69
Misc Attribute USB-3.0 A/A F/M 5,0m PVC KD
Nominal current (details) 0.9A
Nominal voltage (details) 5 - 30V
Pins 9

Trustpilot