Lütze 493112 USB-3.0 Mounting Socket A/A F/F 180° Hinged Lid

MPN
493112
Brand
Lütze
EAN-13
4043961170357
Order Code
09-7902
Country of Origin
Czech Republic
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £30.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Lütze 493112 is a USB-3.0 A/A female-to-female mounting socket with a 180° connection and a hinged lid. This part is ideal for connecting two USB 3.0 cables and providing a secure and dust-protected connection. It is typically used in electronic enclosures or industrial environments where robust connections are necessary.
Type USB-3.0 A/A F/F 180° PC
Contact Material CuSn, gold plated
Factory colour Black
IP Rating IP65, IP67, IP68, IP69
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute USB-3.0 A/A F/F 180° PC
No. of Contacts 8
Nominal current (details) 0.9A
Nominal voltage (details) 5V
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot