Lütze 493113.0150 USB 3.0 A/A F/M 180° Socket 1.5m PVC Hinged Lid

MPN
493113.0150
Brand
Lütze
EAN-13
4043961170241
Order Code
09-7904
Country of Origin
Czech Republic
View Full Product Range (17)

Discontinued


The Lütze 493113.0150 is a mounting socket featuring a USB-3.0 A/A F/M 180° connection with a 1.5-metre PVC cord and a hinged lid for protection. It is designed for robust data transfer and is ideal for industrial or commercial applications where secure USB connectivity is required. This socket ensures reliable and efficient connections in environments needing durable components.
Type USB-3.0 A/A F/M 180° 1,5m PVC PC
Gender Socket
No. of Contacts 8
Mounting Direction Straight
Cable Length 1.5m
Contact Material CuSn, gold plated
IP Rating IP65, IP67, IP68, IP69
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute USB-3.0 A/A F/M 180° 1,5m PVC PC
Nominal current (details) 0.25 - 1.5A
Nominal voltage (details) 5V
Number of pins 8

Trustpilot