Lütze 493113.0300 Mounting Socket USB3.0 A/A 180° 3m PVC Hinged Lid

MPN
493113.0300
Brand
Lütze
EAN-13
4043961170234
Order Code
09-7905
Country of Origin
Czech Republic
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £53.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lütze USB-3.0 A/A F/M 180° 3,0m PVC PC, featuring a mounting socket designed for robust connectivity with a hinged lid for enhanced protection. This product, identified by the code 493113.0300, ensures high-speed data transfer over a 3.0-metre PVC cable. It's ideal for industrial and commercial applications where reliable and secure USB connections are required.
Cable Length 3m
Type USB-3.0 A/A F/M 180° 3,0m PVC PC
Contact Material CuSn, gold plated
IP Rating IP65, IP67, IP68, IP69
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute USB-3.0 A/A F/M 180° 3,0m PVC PC
No. of Contacts 8
Nominal current (details) 0.25 - 1.5A
Nominal voltage (details) 5V
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot