Lütze 490219.0030 USB 3.0 Mounted Socket 0.3m Cable Hinged Lid

MPN
490219.0030
Brand
Lütze
EAN-13
4043961168682
Order Code
09-7881
Country of Origin
Czech Republic
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £54.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Lütze USB 3.0 mounted socket with cable features a hinged lid, providing protection and easy access. This Lütze 490219.0030 device, with USB-3.0 A/A F/M connectors and a 0.3m PVC cable, ensures fast data transfer. It's typically used in industrial or commercial settings for secure and efficient connectivity.
Cable Length 0.3m
Colour Black
Type USB-3.0 A/A F/M 0,3m PVC KD
Contact Material CuSn
IP Rating IP65, IP67, IP68, IP69
Material PA
Maximum Temperature +70°C
Min. temperature -5°C
Misc Attribute USB-3.0 A/A F/M 0,3m PVC KD
Nominal current (details) 0.9A
Nominal voltage (details) 5 - 30V
Pins 9

Reviews

Be the first to submit a review

Trustpilot