Lütze 490219.0200 USB 3.0 Socket Cable 2.0m Hinged Lid Front Mount

Order Code:

09-7885

Brand: Lütze MPN: 490219.0200 EAN-13: 4043961168163
Qty Unit Price (Ex VAT)
1+ £58.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Lütze 490219.0200 is a USB-3.0 A/A female/male socket with a 2.0-metre PVC cable and a hinged lid, provided as one piece. This product features high-speed data transfer capabilities typical of USB 3.0, making it suitable for applications requiring quick and reliable connectivity. It is commonly used in industrial and commercial settings where durable connections are necessary.
Cable Length 2m
Connector 1 USB 3.0 A female
Connector 2 USB 3.0 A female
Colour Black
Type USB-3.0 A/A F/M 2,0m PVC KD
Case Material PA
Contact Material CuSn
Max. temperature +70°C
Min. temperature -5°C
Misc Attribute USB-3.0 A/A F/M 2,0m PVC KD
Nominal current (details) 0.9A
Nominal voltage (details) 5 - 30V
Pins 9

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot