Lütze 493116 USB 3.0 Panel Mount Socket 180° Hinged Lid Shielded

MPN
493116
Brand
Lütze
EAN-13
4043961170272
Order Code
09-7909
Country of Origin
Czech Republic
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Lütze USB-3.0 B/A F/F 180° PC mounting socket features a hinged lid for protection and easy access. It allows for a 180-degree connection, providing versatility in device connectivity. This component is typically used in data transfer applications and is suitable for ensuring secure and reliable USB connections in electronic devices.
Type USB-3.0 B/A F/F 180° PC
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Contact Material CuSn, gold plated
Factory colour Black
IP Rating IP65, IP67, IP68, IP69
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute USB-3.0 B/A F/F 180° PC
Nominal current (details) 0.9A
Nominal voltage (details) 5V
Number of pins 8
Shielded/Shrouded Shielded

Reviews

Be the first to submit a review

Trustpilot