kwb 711811 cutting disc 115mm steel extra thin for stainless steel |
04-8618
|
|
Despatched within 4 working days - 73 in stock
|
5+ £0.913
Price per unit Ex VAT
|
22.23mm |
115mm |
Steel |
|
|
1mm |
Cutting Discs |
kwb 711812 cutting disc 125mm for high-quality thin cuts in steel |
04-8619
|
|
Despatched within 4 working days - 81 in stock
|
5+ £0.858
Price per unit Ex VAT
|
22.23mm |
125mm |
Steel |
|
|
1mm |
Cutting Discs |
kwb 712112 cutting disc 125mm for machine cutting chrome-nickel steel |
04-8626
|
|
|
2+ £2.64
Price per unit Ex VAT
|
22.23mm |
125mm |
|
13300 U/min |
|
1mm |
Cutting Discs |
kwb 712115 cutting disc straight 150mm for chrome-nickel & non-ferrous |
04-8627
|
|
|
2+ £3.11
Price per unit Ex VAT
|
22.23mm |
150mm |
|
13300 U/min |
1 |
1mm |
Cutting Discs |
kwb 721140 cutting disc 115mm dia 7mm thick for Concrete/granite/marble |
04-8645
|
|
Despatched within 4 working days - 5 in stock
|
1+ £14.58
Price per unit Ex VAT
|
22.23mm |
115mm |
|
12200 U/min |
|
1.2mm |
Cutting Discs |
kwb 790140 cutting disc 115mm suitable for Wood plastic copper |
04-8672
|
|
Despatched within 4 working days - 3 in stock
|
1+ £10.88
Price per unit Ex VAT
|
22.23mm |
115mm |
|
13000 U/min |
|
1mm |
Cutting Discs |
kwb 790540 cutting disc 125mm Carbide edge for Wood plastic copper |
04-8673
|
|
Despatched within 4 working days - 5 in stock
|
1+ £11.11
Price per unit Ex VAT
|
22.23mm |
125mm |
|
13000 U/min |
|
1mm |
Cutting Discs |
kwb 790640 cutting disc 150mm for Wood/plastic/copper fits 22.23mm bore |
04-8674
|
|
Despatched within 4 working days - 1 in stock
|
1+ £17.47
Price per unit Ex VAT
|
22.23mm |
150mm |
|
13000 U/min |
|
1mm |
Cutting Discs |
kwb 791150 cutting disc Metal 80 m/s angle Grinders aluminium oxide |
04-8675
|
|
Despatched within 4 working days - 12 in stock
|
2+ £2.27
Price per unit Ex VAT
|
22.23mm |
|
Metal |
|
|
3mm |
Cutting Discs |
kwb 791993 cutting disc 355mm for cast iron and Metal EN 12413 safe |
04-8676
|
|
Despatched within 4 working days - 19 in stock
|
1+ £7.02
Price per unit Ex VAT
|
25.4mm |
(Ø) 355mm |
Metal |
|
|
3.2mm |
Cutting Discs |
kwb 791995 Cutting disc 230mm 5 pcs Metal cutting angle Grinder use |
04-8677
|
|
Despatched within 4 working days - 1 in stock
|
1+ £12.42
Price per unit Ex VAT
|
22mm |
230mm |
Metal |
|
5 |
3mm |
Cutting Discs |
kwb 792295 Cutting Disc Set 125mm 5pcs stone use silicon Carbide |
04-8678
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.85
Price per unit Ex VAT
|
22mm |
125mm |
Stone |
|
5 |
3mm |
Cutting Discs |