kwb 711812 cutting disc 125mm for high-quality thin cuts in steel

MPN
711812
Brand
KWB
EAN-13
4009317118121
Order Code
04-8619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.858
10+ £0.798
50+ £0.780
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The kwb 711812 cutting disc is a straight, 125 mm disc made of steel. It is designed for precise cutting tasks, offering durability and efficiency. Typical applications include cutting metal, pipes, and sheet materials.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Material Suitability Steel
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot